Vishay T95S105K035LSAL technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1507 |
| Case Code (Metric) | 3718 |
| Package/Case | 1507 |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 3.5R |
| Height - Seated (Max) | 0.056inch |
| Leakage Current | 500nA |
| Length | 0.143inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TANTAMOUNT® T95 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 0.072inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay T95S105K035LSAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.