Vishay T95S154M035EAAL technical specifications.
| Capacitance | 0.15uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| ESR | 18Ohm |
| Leakage Current | 0.5uA |
| Case Code | S |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANTAMOUNT™ |
| Failure Rate | A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay T95S154M035EAAL to view detailed technical specifications.
No datasheet is available for this part.