The T95Z685M035HZAL is a 6.8uF tantalum capacitor with a voltage rating of 35V and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 2910 case and is designed for surface mount applications. It is RoHS compliant and available in quantities of 750 per reel.
Vishay T95Z685M035HZAL technical specifications.
| Capacitance | 6.8uF |
| Package/Case | 2910 |
| ESR (Equivalent Series Resistance) | 800mR |
| Height - Seated (Max) | 0.114inch |
| Length | 0.285inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® T95 |
| Tolerance | 20% |
| Voltage Rating | 35V |
| Width | 0.104inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay T95Z685M035HZAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.