Vishay T96R337M016ESAL technical specifications.
| Case Code | R |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Product Length (mm) | 7.5(Max) |
| Product Depth (mm) | 6.2 |
| Product Height (mm) | 4 |
| Height Tolerance (mm) | ±0.3 |
| Number of Terminals | 2 |
| Size (mm) | 7.5 X 6.2 X 4 |
| Capacitance | 330uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 0.155Ohm |
| Leakage Current | 52.8uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANTAMOUNT™ |
| Failure Rate | S |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay T96R337M016ESAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.