Cap Tant Solid 680uF 6.3V R CASE 10% (7.5 X 6.2 X 4mm) Pad SMD (0.001%FR) 0.19 Ohm 125°C T/R
Vishay T96R687K6R3CSAS technical specifications.
| Capacitance | 680uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| ESR | 0.19Ohm |
| Leakage Current | 40.8uA |
| Case Code | R |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANTAMOUNT™ |
| Failure Rate | S |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay T96R687K6R3CSAS to view detailed technical specifications.
No datasheet is available for this part.