The T96R687M6R3CSAL is a surface mount tantalum capacitor with a capacitance of 680uF and a working voltage of 6.3VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 0.145. The capacitor has a leakage current of 40.8 and is suitable for operating temperatures between -55°C and 125°C. It is constructed with a flat construction and has a pad termination style. The T96R687M6R3CSAL is a solid tantalum capacitor with a low ESR type.
Vishay T96R687M6R3CSAL technical specifications.
| Capacitance | 680uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 0.145Ohm |
| Leakage Current | 40.8uA |
| Case Code | R |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANTAMOUNT™ |
| Failure Rate | S |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay T96R687M6R3CSAL to view detailed technical specifications.
No datasheet is available for this part.