The T96R687M6R3HSBL is a 680uF surface mount tantalum capacitor with a 6.3VDC voltage rating and 20% tolerance. It features a low ESR of 0.145 and a leakage current of 40.8. This capacitor is suitable for surface mount applications and has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. It is constructed with a flat design and has a pad termination style.
Vishay T96R687M6R3HSBL technical specifications.
| Capacitance | 680uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 0.145Ohm |
| Leakage Current | 40.8uA |
| Case Code | R |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANTAMOUNT™ |
| Failure Rate | S |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay T96R687M6R3HSBL to view detailed technical specifications.
No datasheet is available for this part.