The T96R687M6R3LSAS is a 680uF surface mount tantalum capacitor with a 6.3VDC voltage rating and 20% tolerance. It has a low ESR of 0.19 and a leakage current of 40.8. The capacitor is constructed with a flat construction and has a pad termination style. It operates over a temperature range of -55°C to 125°C and meets the requirements for surface mount components.
Vishay T96R687M6R3LSAS technical specifications.
| Capacitance | 680uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 0.19Ohm |
| Leakage Current | 40.8uA |
| Case Code | R |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANTAMOUNT™ |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay T96R687M6R3LSAS to view detailed technical specifications.
No datasheet is available for this part.