Vishay T97D107K025F8HSA technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Height - Seated (Max) | 0.138inch |
| Length | 0.299inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| Series | TANTAMOUNT® T97 |
| Tolerance | 10% |
| Voltage Rating | 25V |
| Width | 0.173inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay T97D107K025F8HSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.