Vishay T97D476K050Z8HSA technical specifications.
| Capacitance | 47uF |
| Package/Case | 2917 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | COTS |
| Series | TANTAMOUNT®, T97 |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay T97D476K050Z8HSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.