The TANTAMOUNT T97 series tantalum capacitor has a capacitance of 47uF and a voltage rating of 50V. It is available in a 2917 package and is designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and is packaged in tape and reel quantities of 250. The TANTAMOUNT T97 series is a general-purpose tantalum capacitor suitable for a variety of applications.
Vishay T97D476M050Z8TSZ technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Height - Seated (Max) | 0.138inch |
| Length | 0.299inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Series | TANTAMOUNT® T97 |
| Tolerance | 20% |
| Voltage Rating | 50V |
| Width | 0.173inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay T97D476M050Z8TSZ to view detailed technical specifications.
No datasheet is available for this part.