Solid Tantalum Capacitor, 15µF capacitance, 50V DC rated voltage, and 10% tolerance. Features a 7343 metric case code (2917 imperial), 350mΩ ESR, and 6% dissipation factor. Operates from -55°C to 125°C with a leakage current of 7.5µA and ripple current of 900mA. Surface mountable with SMD/SMT termination, packaged in tape and reel.
Vishay T97E156K050LSA technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 350mR |
| Height | 4mm |
| Height - Seated (Max) | 0.173inch |
| Leakage Current | 7.5uA |
| Length | 0.299inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | COTS |
| Ripple Current | 900mA |
| RoHS Compliant | No |
| Series | TANTAMOUNT® T97 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.023634oz |
| Width | 0.173inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay T97E156K050LSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.