
Solid tantalum capacitor, 330µF capacitance, 10V DC rated voltage, and 10% tolerance. Features a 35mΩ ESR and 2.5A ripple current capability. Encased in a 7343 metric / 2917 imperial SMD package, measuring 7.6 x 4.4 x 4mm. Operates across a -55°C to 125°C temperature range with a maximum dissipation factor of 6%.
Vishay T97E337K010LSA technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 35mR |
| Height | 4mm |
| Height - Seated (Max) | 0.173inch |
| Leakage Current | 33uA |
| Length | 0.299inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | COTS |
| Ripple Current | 2.5A |
| RoHS Compliant | No |
| Series | TANTAMOUNT® T97 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.173inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay T97E337K010LSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
