Vishay T97E477K010HSB technical specifications.
| Capacitance | 470uF |
| Package/Case | E |
| Construction | Flat |
| Depth | 4.4mm |
| ESR (Equivalent Series Resistance) | 28mR |
| Height | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay T97E477K010HSB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.