Cap Tant Solid 100uF 35V F CASE 20% (7.6 X 6 X 4.7mm) Pad SMD (1%FR) 0.1 Ohm 125°C T/R
Vishay T97F107M035CAA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6 |
| Length | 6.2 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 4.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Vishay T97F107M035CAA to view detailed technical specifications.
No datasheet is available for this part.