Solid Tantalum Capacitor, 100µF capacitance, 35V DC rated voltage, with a ±20% tolerance. Features a low Equivalent Series Resistance (ESR) of 0.1 Ohm and operates across a wide temperature range from -55°C to 125°C. This polarized, two-terminal component is designed for surface-mount (SMD) applications with a footprint measuring 7.6mm x 6mm x 4.7mm.
Vishay T97F107M035HAA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6 |
| Length | 6.2 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 4.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Vishay T97F107M035HAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.