
Solid tantalum capacitor, 150µF capacitance, 25V voltage rating, 10% tolerance. Features 80mΩ ESR, 37.5µA leakage current, and 1.8A ripple current. Surface mount package, 3024 case code (7660 metric), with dimensions of 7.6mm length, 6mm width, and 4.7mm height. Operates from -55°C to +85°C with an 8% dissipation factor.
Vishay T97F157K025LSA technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 3024 |
| Case Code (Metric) | 7660 |
| Package/Case | 3024 |
| Construction | Flat |
| Depth | 6mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 80mR |
| Height | 4.7mm |
| Leakage Current | 37.5uA |
| Length | 7.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | COTS |
| Ripple Current | 1.8A |
| RoHS Compliant | No |
| Series | TANTAMOUNT®, T97 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay T97F157K025LSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
