Vishay T97F157M025CSA technical specifications.
| Capacitance | 150uF |
| Package/Case | 3024 |
| ESR (Equivalent Series Resistance) | 80mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | COTS |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, T97 |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay T97F157M025CSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.