Vishay T97F226M063EAB technical specifications.
| Capacitance | 22uF |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 6mm |
| ESR (Equivalent Series Resistance) | 250mR |
| Height | 4.7mm |
| Lead Free | Contains Lead |
| Length | 7.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay T97F226M063EAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.