This 220uF surface mount tantalum capacitor has a 20VDC voltage rating and 10% tolerance. It features a flat construction and ultra low ESR type. The capacitor is suitable for surface mount applications and has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
Vishay T97F227K020CAA technical specifications.
| Capacitance | 220uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| Case Code | F |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Ultra Low |
| Tradename | TANTAMOUNT™ |
| Failure Rate | A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay T97F227K020CAA to view detailed technical specifications.
No datasheet is available for this part.