
Solid Tantalum Capacitor, 33µF capacitance, 50V DC rated voltage, 10% tolerance. Features 150mΩ ESR, 6% dissipation factor, and 1.3A ripple current. Operates from -55°C to 125°C with a leakage current of 16.5µA. Packaged in a 3024 (7.6x6x4.7mm) SMD case, tape and reel. Lead-free and RoHS compliant.
Vishay T97F336K050CAA technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 3024 |
| Case Code (Metric) | 7660 |
| Package/Case | 3024 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 150mR |
| Failure Rate | 0.001% |
| Height - Seated (Max) | 0.201inch |
| Lead Free | Lead Free |
| Leakage Current | 16.5uA |
| Length | 0.299inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 1.3A |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® T97 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.035627oz |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay T97F336K050CAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.