Vishay T97F336K050CAB technical specifications.
| Capacitance | 33uF |
| Package/Case | 3024 |
| ESR (Equivalent Series Resistance) | 150mR |
| Height - Seated (Max) | 0.201inch |
| Length | 0.299inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® T97 |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay T97F336K050CAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.