Solid Tantalum Capacitor, 100µF capacitance, 40V DC rated voltage. Features a 125°C maximum operating temperature and -55°C minimum operating temperature. This polarized component offers 0.15 Ohm ESR and a 20% capacitance tolerance. Dimensions are 8mm length, 6.6mm width, and 5.2mm height.
Vishay T97H107M040HSA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.6 |
| Length | 6.6 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 40 |
| Height | 5.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay T97H107M040HSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.