Vishay T97H107M040HSB technical specifications.
| Capacitance | 100uF |
| Voltage | 40VDC |
| Tolerance | 20% |
| ESR | 0.15Ohm |
| Leakage Current | 40uA |
| Case Code | H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Ultra Low |
| Tradename | TANTAMOUNT™ |
| Failure Rate | S |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay T97H107M040HSB to view detailed technical specifications.
No datasheet is available for this part.