This 100uF surface mount tantalum capacitor has a 40VDC voltage rating and 20% tolerance. It features ultra low ESR and a leakage current of 40. The capacitor operates between -55°C and 125°C and is constructed with a flat construction. It is available with a pad termination style and is suitable for surface mount applications.
Vishay T97H107M040HSS technical specifications.
| Capacitance | 100uF |
| Voltage | 40VDC |
| Tolerance | 20% |
| ESR | 0.15Ohm |
| Leakage Current | 40uA |
| Case Code | H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Ultra Low |
| Tradename | TANTAMOUNT™ |
| Failure Rate | S |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay T97H107M040HSS to view detailed technical specifications.
No datasheet is available for this part.