Solid Tantalum Capacitor, 330µF capacitance, 20V DC rated voltage, and 10% tolerance. Features 100mΩ ESR, 1.6A ripple current, and 66µA leakage current. Operates from -55°C to 125°C with a flat construction and SMD/SMT termination. Packaged in Tape and Reel, this RoHS compliant component measures 8 x 6.6 x 5.2mm.
Vishay T97H337K020HSA technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 3126 |
| Case Code (Metric) | 8066 |
| Package/Case | 3126 |
| Construction | Flat |
| Depth | 6.6mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 100mR |
| Height | 5.2mm |
| Leakage Current | 66uA |
| Length | 8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ripple Current | 1.6A |
| RoHS Compliant | Yes |
| Series | T9x |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay T97H337K020HSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.