Vishay T97N476K050CBB technical specifications.
| Capacitance | 47uF |
| Package/Case | 3226 |
| ESR (Equivalent Series Resistance) | 150mR |
| Height - Seated (Max) | 0.268inch |
| Length | 0.315inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® T97 |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay T97N476K050CBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.