Solid Tantalum Capacitor, 10µF capacitance, 75V DC voltage rating, and 10% tolerance. Features a low 500mΩ ESR and 700mA ripple current capability. Operates across a wide temperature range from -55°C to 125°C. Packaged in a 3024 (7.6 x 6 x 3.6mm) SMD case for surface mounting, supplied on tape and reel.
Vishay T97R106K075LSA technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 3024 |
| Case Code (Metric) | 7660 |
| Package/Case | 3024 |
| Construction | Flat |
| Depth | 6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 500mR |
| Height | 3.6mm |
| Height - Seated (Max) | 0.157inch |
| Lead Free | Contains Lead |
| Leakage Current | 7.5uA |
| Length | 0.299inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 700mA |
| RoHS Compliant | No |
| Series | TANTAMOUNT® T97 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Width | 0.236inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay T97R106K075LSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.