Vishay T97R106M075LSA technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 3024 |
| Case Code (Metric) | 7660 |
| Package/Case | 3024 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 500mR |
| Height - Seated (Max) | 0.157inch |
| Leakage Current | 7.5uA |
| Length | 0.299inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Ripple Current | 700mA |
| RoHS Compliant | No |
| Series | TANTAMOUNT® T97 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay T97R106M075LSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.