Surface mount tantalum capacitor with 1mF capacitance and 6.3V DC rated voltage. Features 10% tolerance, 31mR ESR, and 8% dissipation factor. Operates from -55°C to 85°C with a leakage current of 63uA and ripple current of 2.8A. Packaged in a 3024 case code, supplied on tape and reel, and is RoHS compliant.
Vishay T97R108K6R3HSA technical specifications.
| Capacitance | 1mF |
| Case Code (Imperial) | 3024 |
| Case Code (Metric) | 7660 |
| Package/Case | 3024 |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 31mR |
| Height | 3.6mm |
| Leakage Current | 63uA |
| Length | 7.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Ripple Current | 2.8A |
| RoHS Compliant | Yes |
| Series | T9x |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.035627oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay T97R108K6R3HSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.