
Solid Tantalum Capacitor, 1.5mF capacitance, 4V DC rated voltage, 10% tolerance. Features 0.024 Ohm ESR, 2.9A ripple current, and 60uA leakage current. Operates from -55°C to 125°C, with a 3.6mm height and 7.6 x 6mm dimensions. Surface mountable in a 3024 (7660) case code, supplied on tape and reel.
Vishay T97R158K004LSA technical specifications.
| Capacitance | 1.5mF |
| Case Code (Imperial) | 3024 |
| Case Code (Metric) | 7660 |
| Package/Case | 3024 |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 3.6mm |
| Height - Seated (Max) | 0.157inch |
| Leakage Current | 60uA |
| Length | 0.299inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | COTS |
| Ripple Current | 2.9A |
| RoHS Compliant | No |
| Series | TANTAMOUNT® T97 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Weight | 0.0097oz |
| Width | 0.236inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay T97R158K004LSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.