Vishay T97R227K020CAB technical specifications.
| Capacitance | 220uF |
| Package/Case | 3024 |
| ESR (Equivalent Series Resistance) | 80mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | COTS |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, T97 |
| Tolerance | 10% |
| Voltage Rating | 20V |
| RoHS | Compliant |
Download the complete datasheet for Vishay T97R227K020CAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.