Vishay T97R227K020ESA technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 3024 |
| Case Code (Metric) | 7660 |
| Package/Case | 3024 |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 80mR |
| Leakage Current | 44uA |
| Length | 7.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | COTS |
| Ripple Current | 2.3A |
| RoHS Compliant | No |
| Series | TANTAMOUNT®, T97 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay T97R227K020ESA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.