Vishay T97R687K010ESB technical specifications.
| Capacitance | 680uF |
| Package/Case | 3024 |
| ESR (Equivalent Series Resistance) | 28mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | COTS |
| RoHS Compliant | No |
| Series | TANTAMOUNT®, T97 |
| Tolerance | 10% |
| Voltage Rating | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay T97R687K010ESB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.