Solid Tantalum Capacitor, 680µF capacitance, 10V DC rated voltage, 10% tolerance. Features 28mΩ ESR, 6% dissipation factor, and 68µA leakage current. Operates from -55°C to 125°C, with a 3A ripple current rating. Surface mountable in a 3024 case size (7.6 x 6 x 3.6mm), supplied on tape and reel.
Vishay T97R687K010LSA technical specifications.
| Capacitance | 680uF |
| Case Code (Imperial) | 3024 |
| Case Code (Metric) | 7660 |
| Package/Case | 3024 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 28mR |
| Height | 3.6mm |
| Height - Seated (Max) | 0.157inch |
| Leakage Current | 68uA |
| Length | 0.299inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 3A |
| RoHS Compliant | No |
| Series | TANTAMOUNT® T97 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.0097oz |
| Width | 0.236inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay T97R687K010LSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.