Vishay T97Z476K050CBB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6 |
| Length | 7.6 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 6 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay T97Z476K050CBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.