Solid tantalum capacitor with 47µF capacitance and 50V voltage rating. Features 10% tolerance, 240mΩ ESR, and 1.1A ripple current. Surface mountable with a 3024 case code (7.6 x 6 x 6mm), operating from -55°C to 125°C. Includes 23.5µA leakage current and 6% dissipation factor, supplied on tape and reel.
Vishay T97Z476K050ESA technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 3024 |
| Case Code (Metric) | 7660 |
| Package/Case | 3024 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 240mR |
| Height - Seated (Max) | 0.252inch |
| Leakage Current | 23.5uA |
| Length | 0.299inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Ripple Current | 1.1A |
| RoHS Compliant | No |
| Series | TANTAMOUNT® T97 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay T97Z476K050ESA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.