Vishay T9YA202JT20 technical specifications.
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 2kR |
| Technology | CERMET |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay T9YA202JT20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.