Vishay TA-30-03 technical specifications.
| Width | 17.65 |
| Length | 20.7 |
| Height | 19.05 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay TA-30-03 to view detailed technical specifications.
No datasheet is available for this part.