Vishay TA045150WH10238BJ1 technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TA |
| Tolerance | 20% |
| Voltage Rating | 13kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TA045150WH10238BJ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.