Vishay TA22-34KF0016 technical specifications.
| Package/Case | 0202 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 34kR |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TA22-34KF0016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.