Vishay TA33-3K3F6K6D technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 2 |
| Packaging | Waffle |
| Radiation Hardening | No |
| Resistance | 3300R |
| Technology | THIN FILM |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay TA33-3K3F6K6D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.