Unidirectional TVS Diode for surge suppression, featuring 600W peak pulse power and 41.4A peak pulse current. This component offers a 9.5V minimum breakdown voltage and a 14.5V clamping voltage at 10A. Designed for surface mount applications in a DO-221AC package, it operates within a temperature range of -65°C to 185°C with a low leakage current of 20uA. RoHS compliant and suitable for automotive applications.
Vishay TA6F10AHM3/6A technical specifications.
| Package/Case | DO-221AC |
| Clamping Voltage | 14.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 20uA |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 41.4A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 51V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 41.4A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 9.5V |
| Reverse Standoff Voltage | 8.55V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, PAR® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay TA6F10AHM3/6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.