Vishay TC-10-04B technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -20 |
| Input Voltage-Max | 5 |
| Height | 10.92 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay TC-10-04B to view detailed technical specifications.
No datasheet is available for this part.