Vishay TC.033-20C0AJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.27 |
| Length | 2.54 |
| Polarity | POLARIZED |
| Capacitance | 0.033 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 20 |
| Series | TC-POLAR |
| Height | 1.02 |
| Eccn Code | EAR99 |
| HTS Code | 8532.21.0080 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Vishay TC.033-20C0AJ to view detailed technical specifications.
No datasheet is available for this part.