Vishay TC.10-35N1AM technical specifications.
| Capacitance | 0.1uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Leakage Current | 0.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay TC.10-35N1AM to view detailed technical specifications.
No datasheet is available for this part.