Vishay TC.15-35N1AM technical specifications.
| Capacitance | 150nF |
| Package/Case | Molded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TC.15-35N1AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.