Vishay TC045150WH50136BH1 technical specifications.
| Capacitance | 500pF |
| Package/Case | Nonstandard |
| Height - Seated (Max) | 6.142inch |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TC |
| Tolerance | 10% |
| Voltage Rating | 13kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TC045150WH50136BH1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.