Vishay TC045150WJ30133BH1 technical specifications.
| Capacitance | 300pF |
| Package/Case | Radial |
| Height - Seated (Max) | 6.142inch |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TC |
| Tolerance | 5% |
| Voltage Rating | 14kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TC045150WJ30133BH1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.