Vishay TC10BJ09B technical specifications.
| Depth | 19.05mm |
| Lead/Base Style | PC Pin |
| Length | 19.05mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Vishay TC10BJ09B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.